The 57MS22-03-2-08N is a 3-position 8-position DP8T rotary switch with a maximum voltage rating of 30V DC and 115V AC. It features a silver contact material with gold plating and is designed for panel mount applications. The switch has three decks with two poles per deck and a total of eight positions. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP8T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |