Switch Key Lock SP5T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |