This Grayhill 58 series switch features a 2-position SPDT configuration with a 45° index angle, suitable for panel mount applications. The switch has a high electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It is rated for 30V DC and 115V AC, and features gold contact plating for reliable connections. The switch is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |