This 36° SP3T panel mount keylock switch features a gold contact plating and a mechanical life of 25000 cycles. It is rated for a DC voltage of 30V and an AC voltage of 115V. The switch has a throw configuration of SP3T and a termination of solder. It is not RoHS compliant.
Grayhill 58J8A36-01-1-03N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.