This 6-position SP6T keylock switch features a 30V DC and 115V AC voltage rating, with a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch has a gold contact plating and is terminated with solder. It is designed for panel mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |