Switch Key Lock SP8T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Grayhill 58J8A36-01-1-08N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.