The 58J8A36-01-2-04N is a 4-position DP4T keylock switch from Grayhill with a DC rated voltage of 30V and an AC voltage rating of 115V. It features a gold contact plating and a mechanical life of 25000 cycles. The switch is designed for panel mount and has a throw configuration of DP4T. It is not RoHS compliant and has an electrical life of 25000 cycles.
Grayhill 58J8A36-01-2-04N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.