This 4-position panel mount keylock switch features a gold-plated contact and a mechanical life of 25,000 cycles. It has a DC rated voltage of 30V and an AC voltage rating of 115V. The switch is designed for panel mounting and has a throw configuration of DP4T. It is not RoHS compliant.
Grayhill 58J8A36-01-2-04S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.