This 2-position SPDT on-on panel mount keylock switch features a gold contact plating and is rated for 25000 cycles of electrical and mechanical life. It is suitable for use with a DC rated voltage of 30V and an AC voltage rating of 115V. The switch is RoHS compliant and has a termination of solder. It is designed for panel mount applications and has a throw configuration of SPDT.
Grayhill 58J8A45-01-1-02N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8A45-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.