The Grayhill 58J8A90-01-1-02N is a 2-position SPDT keylock switch with a contact plating of gold. It has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is designed for panel mount and is lead free and RoHS compliant. It can operate at a DC rated voltage of 30V and a voltage rating of 115V AC.
Grayhill 58J8A90-01-1-02N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8A90-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.