This 6-position SP6T keylock switch from Grayhill features a DC rated voltage of 30V and an AC voltage rating of 115V. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is mounted on a panel and has a termination type of PC pin. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |