This 2-position on-on keylock switch features a 36° index angle and a gold contact plating. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 115V AC and 30V DC and is RoHS compliant. It is available in a panel mount/through hole package type.
Grayhill 58J8P36-01-2-02N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-02N to view detailed technical specifications.
No datasheet is available for this part.