This 2-position panel mount switch features a 36° index angle and a DPDT throw configuration. It has a contact plating of gold and is rated for 25000 cycles of electrical and mechanical life. The switch is RoHS compliant and suitable for use with a DC rated voltage of 30V and an AC voltage rating of 115V.
Grayhill 58J8P36-01-2-02S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-02S to view detailed technical specifications.
No datasheet is available for this part.