The Grayhill 58J8P36-01-2-04S is a 4-position ON-ON-ON-ON panel mount keylock switch with a 30V DC and 115V AC voltage rating. It features a gold contact plating and a mechanical life of 25,000 cycles. The switch has a 36° index angle and is designed for panel mount applications. It is not RoHS compliant.
Grayhill 58J8P36-01-2-04S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.