The Grayhill 58J8P45-01-1-04S is a SP4T tumbler lock switch with a flat key style. It features a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch has a 45° angle of throw and is designed for panel mount or through hole mounting. It is suitable for use in applications with AC voltages up to 220V.
Grayhill 58J8P45-01-1-04S technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP4T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J8P45-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.