The 58J8P45-01-2-03N is a DP3T flat key tumbler lock switch with a maximum current rating of 0.2A and a maximum AC voltage rating of 220V. It has a maximum DC voltage rating of 30V and a 45-degree angle of throw. The switch features PC pins for termination and is designed for panel mount or through-hole mounting. It is a maintained and momentary keylock switch suitable for various applications.
Grayhill 58J8P45-01-2-03N technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J8P45-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.