This DPDT flat key tumbler lock switch has a maximum current rating of 0.2A and a maximum AC voltage rating of 220V. The switch also has a maximum DC voltage rating of 30V and a 90-degree angle of throw. It features a panel mount/through hole termination style and a straight body orientation. The switch is designed for use in electromechanical applications and is a type of keylock switch with a maintained and momentary operation mode.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |