The Grayhill 58J9A36-01-1-03N is a 3-position SP3T keylock switch with a 30V DC and 115V AC voltage rating. It features a non-shorting contact style and gold contact plating. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 58J9A36-01-1-03N technical specifications.
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.