This 5-position SP5T ON-ON-ON-ON-ON panel mount switch from Grayhill features gold contact plating, with an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It is rated for 30V DC and 115V AC, with a termination of solder. The switch is mounted to a panel and has a throw configuration of SP5T.
Grayhill 58J9A36-01-1-05S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.