The Grayhill 58J9A36-01-1-06N is a 6-position SP6T keylock switch with a DC rated voltage of 30V and an AC voltage rating of 115V. It features gold contact plating and a mechanical life of 25,000 cycles. The switch is designed for panel mount applications and has an index angle of 36°. The switch is not RoHS compliant. It has an electrical life of 25,000 cycles and is available in a panel mount package type.
Grayhill 58J9A36-01-1-06N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.