This SP4T flat key tumbler lock switch has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It features a 45° angle of throw and a termination style of solder lug. The switch is designed for panel mount applications and has a straight body orientation.
Grayhill 58J9A45-01-1-04S technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP4T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J9A45-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.