This SP7T tumbler lock switch features a flat key and a maximum current rating of 0.2A. It can withstand a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. The switch has a 45-degree angle of throw and is terminated with solder lugs. It is designed for panel mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP7T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |