This 4-position SP4T keylock switch features a gold-plated contact and a panel mount/through hole package. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 30V DC and 115V AC and is not RoHS compliant.
Grayhill 58J9P36-01-1-04S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9P36-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.