This 6-position SP6T keylock switch features a 36° index angle and a mechanical life of 25,000 cycles. It is rated for 30V DC and 115V AC and has a gold contact plating. The switch is designed for panel mount applications and has a termination of PC Pin. It is not RoHS compliant.
Grayhill 58J9P36-01-1-06S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9P36-01-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.