The 58J9P36-01-1-08N is a SP8T tumbler lock switch with a flat key style and 36 degree angle of throw. It has a maximum current rating of 0.2A and can withstand up to 220V AC and 30V DC. The switch is designed for panel mount or through hole mounting and features PC pins for termination.
Grayhill 58J9P36-01-1-08N technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP8T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J9P36-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.