The 58J9P36-01-2-04N is a 4-position ON-ON-ON-ON panel mount keylock switch from Grayhill. It features a gold contact plating and a mechanical life of 25,000 cycles. The switch is rated for 30V DC and 115V AC and has a termination of PC pin. It is available in a panel mount/through hole package type.
Grayhill 58J9P36-01-2-04N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9P36-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.