The 58J9P45-01-1-05N is a SP5T tumbler lock switch from Grayhill. It features a flat key style and a maximum current rating of 0.2A. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. It is designed for panel mount and through hole mounting and has a straight body orientation.
Grayhill 58J9P45-01-1-05N technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP5T |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J9P45-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.