The 58J9P90-01-2-02N is a DPDT tumbler lock switch with a flat key configuration, rated for a maximum current of 0.2A and a maximum AC voltage of 220V. It has a maximum DC voltage rating of 30V and an angle of throw of 90 degrees. The switch features PC pins for termination and is designed for panel mount or through hole mounting. It is suitable for use in a variety of applications where a maintained or momentary switch is required.
Grayhill 58J9P90-01-2-02N technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 58J9P90-01-2-02N to view detailed technical specifications.
No datasheet is available for this part.