This 5P4T rotary switch features a 2-deck design with a fixed index stop and a 18° index angle. It has a maximum voltage rating of 30V DC and 115V AC. The switch is constructed with silver contacts and gold plating, and is suitable for panel mounting. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 59HS18-02-5-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 18° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 5 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | 5P4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59HS18-02-5-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.