Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Grayhill 59HS18-03A20N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 18° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SP20T |
| Voltage Rating (AC) | 115V |
| Weight | 70g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 59HS18-03A20N to view detailed technical specifications.
No datasheet is available for this part.