Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 20 |
| Termination | Solder |
| Throw Configuration | SP20T |
| RoHS | Not Compliant |