The 59HS18-11-2-08N is an 8-position DP8T rotary switch with a maximum voltage rating of 30V DC. It features silver contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is not radiation hardened. It has a termination of solder and is part of the 59 series.
Grayhill 59HS18-11-2-08N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | DP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59HS18-11-2-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.