
This 15-position SP15T rotary switch is designed for applications up to 30V DC. It features silver contact material with gold plating for reliable connections. The switch is mounted to a panel and terminated with solder. It is compliant with RoHS regulations, but not radiation hardened. The switch is available in bulk packaging.
Grayhill 59M18-01-1-15N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP15T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59M18-01-1-15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.