This 5P4T rotary switch features silver contacts with gold plating, a maximum voltage rating of 30V, and is designed for panel mount applications. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and has a termination type of solder.
Grayhill 59M18-02-5-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 5P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59M18-02-5-04N to view detailed technical specifications.
No datasheet is available for this part.