
This 17-position rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mounting. The switch has a fixed index angle of 18° and is available in a bulk packaging. It is RoHS compliant and has a weight of 70g. The switch is rated for 10,000 electrical cycles and has a non-shorting contact style.
Grayhill 59M18-03-1-17N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 18° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SP17T |
| Voltage Rating (AC) | 115V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59M18-03-1-17N to view detailed technical specifications.
No datasheet is available for this part.