
The Grayhill 59M18-04-1-10N is a panel mount rotary switch with 10 positions and 1 pole per deck. It has a maximum voltage rating of 30V DC and 115V AC. The switch features silver contacts with gold plating and a 18° index angle. It is available in a bulk packaging option and is not radiation hardened. The switch is designed for panel mount applications and has a throw configuration of SP10T.
Grayhill 59M18-04-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 18° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.