
The 59M18-06A20N is a 20-position single-pole single-throw rotary switch with a maximum voltage rating of 30V DC. It features silver contacts with gold plating and is designed for panel mounting. The switch is available in bulk packaging and is not radiation hardened. It has a solder termination and a SP20T throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP20T |
| RoHS | Not CompliantNo |