The 60A00-8-040S optical encoder from Grayhill features a built-in switch and tin contact plating. It is designed for through hole, panel, or PCB mounting in a vertical orientation. This encoder is RoHS compliant and suitable for use in general applications. The device provides quadrature and incremental output signals, making it suitable for various motor and drive control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 60A00-8-040S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A00-8-040S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
