
The Grayhill 60AD18-4-H-020C is a panel mount optical encoder with a vertical orientation and quadrature, incremental output type. It features a detent and is not a built-in switch. The encoder is RoHS compliant and has a cable termination. It is part of the 60AD series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 60AD18-4-H-020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60AD18-4-H-020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.