Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 60AD18-4-H-030C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60AD18-4-H-030C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
