The Grayhill 60AD18-4-H-040C is an optical encoder with a built-in detent, featuring a vertical orientation and panel mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The encoder is part of the 60AD series and has a termination type of cable. It does not have a built-in switch and provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AD |
| Termination | Cable |
| RoHS | Compliant |