The 60AD18-4-H-P optical encoder from Grayhill is a panel mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a detent mechanism and is designed for use in applications where a built-in switch is not required. The encoder is a series 60AD device with a termination type of cable. It is constructed with lead-free materials and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Series | 60AD |
| Termination | Cable |
| RoHS | Not Compliant |