
Grayhill 60C22-M7-4-020C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 60C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60C22-M7-4-020C to view detailed technical specifications.
No datasheet is available for this part.
