
The 60C22-M7-4-020S is a vertical panel mount optical encoder with a built-in switch and gold-plated contacts. It features a detent mechanism and provides quadrature and incremental output types. The encoder is designed for use in general applications and has a termination type of cable. It is manufactured by Grayhill and is part of the 60C series.
Checking distributor stock and pricing after the page loads.
Grayhill 60C22-M7-4-020S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Gold |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Series | 60C |
| Termination | Cable |
| RoHS | Compliant |