
The 61A8-250 is an optical encoder from Grayhill with a built-in detent mechanism. It features a panel mount design with a vertical orientation and provides a binary output signal. The encoder is RoHS compliant and available in a single unit quantity. The 61A series is a general-purpose encoder line from Grayhill.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 61A8-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61A8-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
