
This optical encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a panel mount configuration with a vertical orientation. The encoder is not RoHS compliant and is packaged in bulk quantities.
Grayhill 61B22-01-02-020 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Lead |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 61B |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61B22-01-02-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.