
This 2-channel optical encoder features a built-in switch and detent, with a maximum operating temperature range of -40°C to 85°C. The encoder is panel mount and has brass and tin contact plating. It is RoHS compliant and available in a single package quantity. The output type is quadrature and incremental, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |