This 2-channel optical encoder features a detent mechanism and a brass and tin contact plating. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The encoder is compliant with RoHS regulations and has a built-in termination for cable connection.
Grayhill 62A22-01-040CH technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.