
The Grayhill 62A22-01-100C is a dual-channel optical encoder with a panel mount configuration, featuring a brass and tin contact plating. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The encoder is available in a single package quantity and is not a built-in switch. It has a detent feature and provides a quadrature, incremental output type.
Sign in to ask questions about the Grayhill 62A22-01-100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A22-01-100C technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
