
The Grayhill 62A22-01-100SH is a 2-channel optical encoder with a panel mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The encoder features a brass and tin contact plating and a detent mechanism. It is available in a single package quantity and is not equipped with a built-in switch.
Grayhill 62A22-01-100SH technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-100SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
